• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV ANGOLUX 231355 LED outdoor wall light LED (monochrome) Built-in LED 6.8 W Anthracite

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ANGOLUX WALL, Outdoor Wall Lamp, LED, 3000K, IP44, anthracite, 36 SMD LED, max. 7,51W

  • Power= 6.8 W Total luminous flux= 500 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor wall light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

6.8 W

6.8 W

3000 K

Colour

Warm white

500 lm

Total luminous flux

500 lm

Protection class

I

IP44

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W x H) 170 x 86 x 130 mm

n.rel.

Light bulb included

Yes

Width

86 mm

Height

130 mm

Length

170 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520466 SLV ANGOLUX 231355 LED outdoor wall light LED (monochrome) Built-in LED 6.8 W Anthracite

User & Safety Instructions

User & Safety Instructions 2520466 SLV ANGOLUX 231355 LED outdoor wall light LED (monochrome) Built-in LED 6.8 W Anthracite

Warranty Terms

Warranty Terms 2520466 SLV ANGOLUX 231355 LED outdoor wall light LED (monochrome) Built-in LED 6.8 W Anthracite

Description

The wall lamp ANGOLUX WALL, equipped with a powerful warm white LED, is available in several color versions. The electrical connection of the light made of aluminum is made by the driver installed at 230V mains voltage. Due to the protection class IP44, the lamp is suitable for outdoor use. This light contains built-in LED lamps.

This text is machine translated.