• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

SLV AVO High voltage mounting rail light GU10 White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Avo Light Rail System

  • AVO, spot for high voltage power rails 3 phases, QPAR51, white, max. 50 W, including 3-phase adapter

Technical specifications

Product type

High voltage mounting rail light

Operating voltage

230 V

No. of bulbs

1

GU10

Rating per bulb

50 W

Colour

White

Rotation range (max.)

350°

Swivel range (max.)

90°

Protection class

II

Factory colour

White

Material

Steel

n.rel.

Length

12 cm

Height

12.00 cm

Weight

0.21 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1680026 SLV AVO High voltage mounting rail light GU10 White

User & Safety Instructions

User & Safety Instructions 1680026 SLV AVO High voltage mounting rail light GU10 White

Conformity certificate

Conformity certificate 1680026 SLV AVO High voltage mounting rail light GU10 White

Description

The in several color variants available and with a 3 phase adapter equipped AVO impresses with its simple appearance with conical lamp shade, thanks to the built-GU10 high-voltage socket, the AVO ready for direct connection to 230 V supply voltage.

This text is machine translated.