• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

SLV BIMA High voltage mounting rail light GU10 Black (matt)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bima Light Rail System

  • BIMA 1, spot for high voltage power rails 3 phases, QPAR einflammig, 51, round, matt black, max. 50W, including 3-phase adapter

Technical specifications

Product type

High voltage mounting rail light

Operating voltage

230 V

No. of bulbs

1

GU10

Rating per bulb

50 W

Rotation range (max.)

350°

Swivel range (max.)

200°

Protection class

II

Factory colour

Black (matt)

Material

Aluminium

n.rel.

Length

15 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679568 SLV BIMA High voltage mounting rail light GU10 Black (matt)

Description

Rotatable and swivelling high-voltage lamp Bima 1 with matching adapter for 3 phase high voltage rail system. The aluminum lamp is through the installed GU10 base for halogen and LED lighting. This lamp is suitable for light bulbs of energy classes: E-A++

This text is machine translated.