• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV BOX-L 232497 Outdoor wall light EEC: G (A - G) E-27 18 W Rust

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BOX-L, OUTDOOR WALL LIGHT, TC-(D,H,T,Q)SE, IP44, ANGULAR, rust, max. 18W

  • Power= 18 W

Technical specifications

Product type

Outdoor wall light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

E-27

Rating per bulb

18 W

18 W

Protection class

IP44

IP44

Factory colour

Rust

G (A - G)

Light bulb included

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2464406 SLV BOX-L 232497 Outdoor wall light EEC: G (A - G) E-27 18 W Rust

User & Safety Instructions

User & Safety Instructions 2464406 SLV BOX-L 232497 Outdoor wall light EEC: G (A - G) E-27 18 W Rust

User & Safety Instructions 2464406 SLV BOX-L 232497 Outdoor wall light EEC: G (A - G) E-27 18 W Rust

Warranty Terms

Warranty Terms 2464406 SLV BOX-L 232497 Outdoor wall light EEC: G (A - G) E-27 18 W Rust

Description

Flat wall lamp BOX-L consisting of painted aluminum and satin acrylic, which covers the three light outlets. Suitable for outdoor use due to IP44 protection class. The light available in several color versions is connected directly to 230V mains voltage.

This text is machine translated.