• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV BOX UP/DOWN 232485 Outdoor wall light HV halogen R7s Anthracite

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Outdoor wall light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Bulb type

HV halogen

R7s

Rating per bulb

80 W

Protection class

I

IP44

Factory colour

Anthracite

Material

Aluminium

Weight

1298 g

Dim

(W x H x D) 220 x 90 x 120 mm

n.rel.

Light bulb included

No

Width

220 mm

Height

90 mm

Depth

120 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2350269 SLV BOX UP/DOWN 232485 Outdoor wall light HV halogen R7s Anthracite

User & Safety Instructions

User & Safety Instructions 2350269 SLV BOX UP/DOWN 232485 Outdoor wall light HV halogen R7s Anthracite

Description

Flat wall light BOX consisting of aluminum and glass covering the two opposite light outlets (UP/DOWN). Suitable for outdoor use due to IP44 protection class. The light available in several color versions is connected directly to 230V mains voltage.

This text is machine translated.

Scope of delivery

  • SLV BOX, QT-DE12, IP44, angular, up/down

Hints

Supplied without bulbs.