• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV DIO FLEX PLATE 1002431 Wall light Built-in LED 1.9 W LED (monochrome) Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIO Flex PLATE LED, LED indoor wall-mounted lamp, black, 3000K

  • Power= 1.9 W
  • Total luminous flux= 100 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

1.9 W

1.9 W

Light features

Incl. switch

Radiation angle

45°

Protection class

I

IP20

Factory colour

Black

Dim

(Ø x L) 90 mm x 498 mm

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

100 lm

100 lm

Length

498 mm

(Ø)

90 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2464540 SLV DIO FLEX PLATE 1002431 Wall light Built-in LED 1.9 W LED (monochrome) Black

User & Safety Instructions

User & Safety Instructions 2464540 SLV DIO FLEX PLATE 1002431 Wall light Built-in LED 1.9 W LED (monochrome) Black

Warranty Terms

Warranty Terms 2464540 SLV DIO FLEX PLATE 1002431 Wall light Built-in LED 1.9 W LED (monochrome) Black

Description

High-voltage display lamp for wall mounting of DIO Flex PLATE series, in which rosette and head are connected via a flexible arm. The individually adjustable light is suitable for many applications by the mounted switch. The lamp is connected directly to 230V mains voltage. Alternatively, an LED version is available.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.