• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV DISPLAY ADL 50 146332 LED clip lamp GU10 50 W Chrome

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED clip lamp

No. of bulbs

1

GU10

50 W

Height

35 mm

Light features

Pivoted

Swivelling

Protection class

II

IP20

Factory colour

Chrome

Material

Aluminium

Dim

(L x W x H) 460 x 90 x 35 mm

n.rel.

Light bulb included

No

Width

90 mm

Length

460 mm

Outside Ø

35 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520677 SLV DISPLAY ADL 50 146332 LED clip lamp GU10 50 W Chrome

User & Safety Instructions

User & Safety Instructions 2520677 SLV DISPLAY ADL 50 146332 LED clip lamp GU10 50 W Chrome

Warranty Terms

Warranty Terms 2520677 SLV DISPLAY ADL 50 146332 LED clip lamp GU10 50 W Chrome

Description

Rotating and swiveling high-voltage display light DISPLAY in which the mounting bracket and head are connected via a bent radial arm. Through the mounted GU10 socket, the individually equipped light with LED or halogen lamp is suitable for many applications. The lamp is electrically connected by the supply cable and junction box directly to 230V mains voltage.

This text is machine translated.

Hints

Please order bulbs separately.

What kind of Clip-on Lights are you looking for?