• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV ENOLA B 151803 Wall light GU10 50 W Gold

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ENOLA_B, Wall lamp, QPAR51, round, up/down, brass, max. 50 W, incl. decorative ring brass

  • Power= 50 W
  • Symbol image for SLV ENOLA B 151803 Wall light GU10 50 W Gold
  • Award image for SLV ENOLA B 151803 Wall light GU10 50 W Gold

Technical specifications

Product type

Wall light

Operating voltage

220 V

240 V

No. of bulbs

2

GU10

50 W

Protection class

I

IP20

Factory colour

Gold

Material

Aluminium

Dim

(Ø x H) 68 mm x 68 mm

n.rel.

Light bulb included

No

Width

85 mm

Height

68 mm

Length

220 mm

(Ø)

68 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520604 SLV ENOLA B 151803 Wall light GU10 50 W Gold

User & Safety Instructions

User & Safety Instructions 2520604 SLV ENOLA B 151803 Wall light GU10 50 W Gold

Warranty Terms

Warranty Terms 2520604 SLV ENOLA B 151803 Wall light GU10 50 W Gold

Description

The purist wall mounted lamp ENOLA_B consists of an aluminum / steel construction and is available in the casing colors black, white, brass and silver gray. Thanks to the position of the two built-in sockets, the mounted lamp generates two identical, but opposite light cones (UP/DOWN) of the high-voltage halogen lamp of the type GU10 used. ENOLA_B is ready for direct connection to 230V mains voltage.

This text is machine translated.

Hints

Please order bulbs separately.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.