• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV ENOLA B 152010 Wall light GU10 50 W Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ENOLA_B, wall and ceiling lamp, spot, flame-mounted, QPAR51, Black, max. 50W

  • Power= 50 W
  • Symbol image for SLV ENOLA B 152010 Wall light GU10 50 W Black
  • Award image for SLV ENOLA B 152010 Wall light GU10 50 W Black

Technical specifications

Product type

Wall light

Operating voltage

220 V

240 V

No. of bulbs

1

GU10

50 W

Protection class

I

IP20

Factory colour

Black

Material

Aluminium

Dim

(Ø x H) 67 mm x 67 mm

n.rel.

Light bulb included

No

Width

125 mm

Height

67 mm

Length

135 mm

(Ø)

67 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520606 SLV ENOLA B 152010 Wall light GU10 50 W Black

User & Safety Instructions

User & Safety Instructions 2520606 SLV ENOLA B 152010 Wall light GU10 50 W Black

Warranty Terms

Warranty Terms 2520606 SLV ENOLA B 152010 Wall light GU10 50 W Black

Description

The purist wall and ceiling surface-mounted lamp ENOLA_B consists of an aluminum and steel construction and is optionally available in the casing colors black, white, brass and silver gray. The detached lamp head can be rotated or swiveled. Thanks to the built-in GU10 high voltage sockets, the ENOLA_B is ready for direct connection to 230V mains voltage.

This text is machine translated.

Hints

Please order bulbs separately.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.