• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV ENOLA OCULUS 1006328 LED outdoor wall light LED (monochrome) 11 W Anthracite

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ENOLA Oculus WL, single wall-mounted light anthracite 11W 1000/1100lm 3000/4000K CR90 100°

  • Power= 11 W Warm white
  • Symbol image for SLV ENOLA OCULUS 1006328 LED outdoor wall light LED (monochrome) 11 W Anthracite
  • Award image for SLV ENOLA OCULUS 1006328 LED outdoor wall light LED (monochrome) 11 W Anthracite

Technical specifications

Product type

LED outdoor wall light

Type

Cylindrical

Operating voltage

230 V

Bulb type

LED (monochrome)

11 W

Colour

Warm white

1000 lm

Protection class

I

IP65

Factory colour

Anthracite

Material

Aluminium

Weight

1400 g

Dim

(Ø x H) 100 mm x 155 mm

n.rel.

Width

100 mm

Height

155 mm

Length

153 mm

Depth

155 mm

(Ø)

100 mm

Radiation angle

100°

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2705458 SLV ENOLA OCULUS 1006328 LED outdoor wall light LED (monochrome) 11 W Anthracite

User & Safety Instructions

User & Safety Instructions 2705458 SLV ENOLA OCULUS 1006328 LED outdoor wall light LED (monochrome) 11 W Anthracite

Warranty Terms

Warranty Terms 2705458 SLV ENOLA OCULUS 1006328 LED outdoor wall light LED (monochrome) 11 W Anthracite

Description

The cylindrical ENOLA Oculus WL uses a special lens technology to produce a sharp contoured light effect. Thereby, the high-quality wall light manufactured from aluminum and glass by its protection class IP 65 is best protected in every weather. Over the CCT switch, the color temperature of the lamp equipped with 1000 / 1100 Lumen can be selected. ENOLA Oculus WL produces a natural CRI color reproduction over 90. The quick and easy installation is then only a matter of shape, thanks to the mounting plate.

This text is machine translated.

Scope of delivery

  • LED outdoor wall light ENOLA OCULUS
  • User manual.