• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV ENOLA OCULUS 1006329 LED outdoor wall light LED (monochrome) 20 W Anthracite

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ENOLA Oculus WL.UP/DOWN Colour Wall Light anthracite 20W 1880/2120lm 3000/4000K CR90 100°

  • Power= 20 W Warm white
  • Symbol image for SLV ENOLA OCULUS 1006329 LED outdoor wall light LED (monochrome) 20 W Anthracite
  • Award image for SLV ENOLA OCULUS 1006329 LED outdoor wall light LED (monochrome) 20 W Anthracite

Technical specifications

Product type

LED outdoor wall light

Type

Cylindrical

Operating voltage

230 V

Bulb type

LED (monochrome)

20 W

Colour

Warm white

1880 lm

Protection class

I

IP65

Factory colour

Anthracite

Material

Aluminium

Weight

1617 g

Dim

(Ø x H) 100 mm x 180 mm

n.rel.

Width

100 mm

Height

180 mm

Length

153 mm

Depth

180 mm

(Ø)

100 mm

Radiation angle

100°

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2705459 SLV ENOLA OCULUS 1006329 LED outdoor wall light LED (monochrome) 20 W Anthracite

User & Safety Instructions

User & Safety Instructions 2705459 SLV ENOLA OCULUS 1006329 LED outdoor wall light LED (monochrome) 20 W Anthracite

Warranty Terms

Warranty Terms 2705459 SLV ENOLA OCULUS 1006329 LED outdoor wall light LED (monochrome) 20 W Anthracite

Description

The cylindrical ENOLA Oculus WL uses a special lens technology to produce a sharp contoured light effect. Thereby, the high-quality wall light manufactured from aluminum and glass by its protection class IP 65 is best protected in every weather. Over the CCT switch, the color temperature of the lamp equipped with 1880 / 2120 Lumen can be selected. ENOLA Oculus WL features a CRI of more than 90 and light that is quickly installed on a voltage of 220 Volts thanks to the supplied mounting plate.

This text is machine translated.

Scope of delivery

  • LED outdoor wall light ENOLA OCULUS
  • User manual.