
1/8


LED outdoor wall light
220 V
240 V
2
Built-in LED
7 W
4000 K
Warm white to neutral white
570 lm
I
IP65
Anthracite
Aluminium
(L x W x H) 68 x 180 x 115 mm
n.rel.
Yes
180 mm
115 mm
68 mm
40°
yes
Certified by EU Garan
Datasheet 2520437 SLV ENOLA ROUND S UP/DOWN 1003424 LED outdoor wall light Built-in LED 7 W Anthracite
User & Safety Instructions 2520437 SLV ENOLA ROUND S UP/DOWN 1003424 LED outdoor wall light Built-in LED 7 W Anthracite
Warranty Terms 2520437 SLV ENOLA ROUND S UP/DOWN 1003424 LED outdoor wall light Built-in LED 7 W Anthracite