
1/8


LED outdoor wall light
220 V
240 V
1
Built-in LED
35 W
4000 K
Warm white to neutral white
3100 lm
I
IP65
Anthracite
Aluminium
(L x W x H) 140 x 218 x 185 mm
n.rel.
Yes
218 mm
185 mm
140 mm
40°
yes
Certified by EU Garan
Datasheet 2520439 SLV ENOLA SQUARE L 1003437 LED outdoor wall light Built-in LED 35 W Anthracite
User & Safety Instructions 2520439 SLV ENOLA SQUARE L 1003437 LED outdoor wall light Built-in LED 35 W Anthracite
Warranty Terms 2520439 SLV ENOLA SQUARE L 1003437 LED outdoor wall light Built-in LED 35 W Anthracite