
1/8


LED outdoor wall light
220 V
240 V
2
Built-in LED
53 W
4000 K
Warm white to neutral white
5400 lm
I
IP65
Anthracite
Aluminium
(L x W x H) 140 x 332 x 185 mm
n.rel.
Yes
332 mm
185 mm
140 mm
40°
yes
Certified by EU Garan
Datasheet 2520440 SLV ENOLA SQUARE L UP/DOWN 1003438 LED outdoor wall light Built-in LED 53 W Anthracite
User & Safety Instructions 2520440 SLV ENOLA SQUARE L UP/DOWN 1003438 LED outdoor wall light Built-in LED 53 W Anthracite
Warranty Terms 2520440 SLV ENOLA SQUARE L UP/DOWN 1003438 LED outdoor wall light Built-in LED 53 W Anthracite