
1/22


LED outdoor wall light
100 V
240 V
1
Built-in LED
10 W
4000 K
Warm white to neutral white
720 lm
I
IP65
Anthracite
Aluminium
(L x W x H) 100 x 160 x 150 mm
n.rel.
Yes
160 mm
150 mm
100 mm
40°
yes
Certified by EU Garan
Datasheet 2520432 SLV ENOLA SQUARE M 1003417 LED outdoor wall light Built-in LED 10 W Anthracite
User & Safety Instructions 2520432 SLV ENOLA SQUARE M 1003417 LED outdoor wall light Built-in LED 10 W Anthracite
Warranty Terms 2520432 SLV ENOLA SQUARE M 1003417 LED outdoor wall light Built-in LED 10 W Anthracite