
1/21


LED outdoor wall light
120 V
277 V
2
Built-in LED
19 W
4000 K
Warm white to neutral white
1480 lm
I
IP65
Anthracite
Aluminium
(L x W x H) 100 x 230 x 150 mm
n.rel.
Yes
230 mm
150 mm
100 mm
40°
yes
Certified by EU Garan
Datasheet 2520434 SLV ENOLA SQUARE M UP/DOWN 1003419 LED outdoor wall light Built-in LED 19 W Anthracite
User & Safety Instructions 2520434 SLV ENOLA SQUARE M UP/DOWN 1003419 LED outdoor wall light Built-in LED 19 W Anthracite
Warranty Terms 2520434 SLV ENOLA SQUARE M UP/DOWN 1003419 LED outdoor wall light Built-in LED 19 W Anthracite