• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV ENOLA SQUARE S 1003416 LED outdoor wall light Built-in LED 6 W Anthracite

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ENOLA SQUARE S, single Outdoor LED wall-mounted lamp anthracite

  • Power= 6 W Total luminous flux= 390 lm Colour temperature= 4000 K Warm white to neutral white
  • Symbol image for SLV ENOLA SQUARE S 1003416 LED outdoor wall light Built-in LED 6 W Anthracite
  • Award image for SLV ENOLA SQUARE S 1003416 LED outdoor wall light Built-in LED 6 W Anthracite

Technical specifications

Product type

LED outdoor wall light

Operating voltage

100 V

240 V

No. of bulbs

1

Built-in LED

6 W

4000 K

Colour

Warm white to neutral white

Total luminous flux

390 lm

Protection class

I

IP65

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W x H) 70 x 160 x 115 mm

n.rel.

Light bulb included

Yes

Width

160 mm

Height

115 mm

Length

70 mm

Radiation angle

40°

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520431 SLV ENOLA SQUARE S 1003416 LED outdoor wall light Built-in LED 6 W Anthracite

User & Safety Instructions

User & Safety Instructions 2520431 SLV ENOLA SQUARE S 1003416 LED outdoor wall light Built-in LED 6 W Anthracite

Warranty Terms

Warranty Terms 2520431 SLV ENOLA SQUARE S 1003416 LED outdoor wall light Built-in LED 6 W Anthracite

Description

The purist light series ENOLA SQUARE and ROUND consist of a cylindrical or rectangular aluminum construction and are equipped with powerful LED. The light color can be changed between 3000K and 4000K during installation using the built-in CCT switch. The built-in LED driver connects the lamp directly to 230V mains voltage. In order to be able to cover as wide a range of applications as possible, one and two flame wall lamps as well as ceiling lamps in round and square form are available in different sizes. This light contains built-in LED lamps.

This text is machine translated.