• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV EURO SPOT TRACK 1001861 Ceiling floodlight Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EURO spot track spot, black, QPAR51 25W, incl. 1P. Adapter

Technical specifications

Product type

Ceiling floodlight

Operating voltage

230 V

Factory colour

Black

Dim

(Ø x H) 80 mm x 160 mm

n.rel.

Height

160 mm

Length

125 mm

(Ø)

80 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2464539 SLV EURO SPOT TRACK 1001861 Ceiling floodlight Black

User & Safety Instructions

User & Safety Instructions 2464539 SLV EURO SPOT TRACK 1001861 Ceiling floodlight Black

Warranty Terms

Warranty Terms 2464539 SLV EURO SPOT TRACK 1001861 Ceiling floodlight Black

Description

Rotating and swiveling high-voltage LED spotlight EURO spot TRACK in compact design with suitable adapter for the 1Phasen high-voltage rail system. The LED light source is installed in the factory inside the cylindrical lamp head. The spotlight available in several casing colors as well as radiation angle impresses through its simple and timeless optics and the high light yield.

This text is machine translated.