• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV F-POL 231585 LED outdoor wall light E-27 20 W Anthracite

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

F-POL WALL, OUTDOOR WALL LIGHT, TC-(D,H,T,Q)SE, IP54, ROUND, anthracite, max. 20W

  • High-gloss reflector for effective lighting

Technical specifications

Product type

LED outdoor wall light

Operating voltage

220 V

240 V

No. of bulbs

1

E-27

20 W

Protection class

I

IP54

Factory colour

Anthracite

Material

Aluminium

Dim

(Ø x H) 120 mm x 120 mm

n.rel.

Light bulb included

No

Width

180 mm

Height

120 mm

Length

260 mm

(Ø)

120 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520468 SLV F-POL 231585 LED outdoor wall light E-27 20 W Anthracite

User & Safety Instructions

User & Safety Instructions 2520468 SLV F-POL 231585 LED outdoor wall light E-27 20 W Anthracite

Warranty Terms

Warranty Terms 2520468 SLV F-POL 231585 LED outdoor wall light E-27 20 W Anthracite

Description

The aluminum wall light of the F-POL series emits a glare-free light through the design of the installed grid. It is suitable for outdoor use due to the IP54 protection class. The F-POL series also contains a standing lamp and is thus universally applicable.

This text is machine translated.

Hints

Please order bulbs separately.