• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV FENDA 1001272 Wall light E-27 40 W White

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FENDA base, WL, indoor wall surface-mounted lamp, E27, max. 40W, white

  • Power= 40 W

Technical specifications

Product type

Wall light

Operating voltage

220 V

240 V

No. of bulbs

1

E-27

40 W

Protection class

I

IP20

Factory colour

White

Material

Steel

Dim

(L x W x H) 100 x 220 x 68 mm

n.rel.

Light bulb included

No

Width

220 mm

Height

68 mm

Length

100 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520614 SLV FENDA 1001272 Wall light E-27 40 W White

User & Safety Instructions

User & Safety Instructions 2520614 SLV FENDA 1001272 Wall light E-27 40 W White

Warranty Terms

Warranty Terms 2520614 SLV FENDA 1001272 Wall light E-27 40 W White

Description

The FENDA base wall light from the FENDA Mix & Match system enables a simple combination with FENDA lamp shades, matching the ambience or with colored accents in current trend colors. Through the in-built E27 socket, the lamp is suitable for LED and energy-saving bulbs. The FENDA base wall light is ready for direct connection to 230V.

This text is machine translated.

Hints

Please order bulbs separately.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.