• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV FENDA 1001449 Wall light E-27 40 W Chrome

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FENDA Base, WL, indoor wall surface-mounted lamp, E27, max. 40W, chrome

  • Power= 40 W

Technical specifications

Product type

Wall light

Operating voltage

220 V

240 V

No. of bulbs

1

E-27

40 W

Protection class

I

IP20

Factory colour

Chrome

Material

Steel

Dim

(L x W x H) 380 x 80 x 190 mm

n.rel.

Light bulb included

No

Width

80 mm

Height

190 mm

Length

380 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520615 SLV FENDA 1001449 Wall light E-27 40 W Chrome

User & Safety Instructions

User & Safety Instructions 2520615 SLV FENDA 1001449 Wall light E-27 40 W Chrome

Warranty Terms

Warranty Terms 2520615 SLV FENDA 1001449 Wall light E-27 40 W Chrome

Description

The FENDA base wall light with articulated arm from the FENDA Mix & Match system enables a simple combination with FENDA lamp shades, matching the ambience or with colored accents in current trend colors. Through the in-built E27 socket, the lamp is suitable for LED and energy-saving bulbs. The FENDA base wall light is ready for direct connection to 230V.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.