• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV FENDA 132662 Pendant light E-27 60 W Chrome

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FENDA, pendant, A60, chrome, unshielded, Without rosette, open cable, max. 60W

  • Power= 60 W

Technical specifications

Product type

Pendant light

Operating voltage

220 V

240 V

No. of bulbs

1

E-27

60 W

Pendulum length (max.)

150 cm

Protection class

II

IP20

Factory colour

Chrome

Material

Steel

Dim

(Ø x H) 60 mm x 85 mm

n.rel.

Light bulb included

No

Height

85 mm

(Ø)

60 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2519818 SLV FENDA 132662 Pendant light E-27 60 W Chrome

User & Safety Instructions

User & Safety Instructions 2519818 SLV FENDA 132662 Pendant light E-27 60 W Chrome

Warranty Terms

Warranty Terms 2519818 SLV FENDA 132662 Pendant light E-27 60 W Chrome

Description

The FENDA suspended suspension with open cable end from our MIX & MATCH pendant system allows an individual configuration with FENDA lamp shades. Through the in-built E27 socket, the lamp is suitable for LED and energy-saving bulbs.

This text is machine translated.

Hints

Please order bulbs separately.

What kind of Pendant Lights are you looking for?