• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV FITU 1002147 Wall light E-27 24 W White

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FITU WL, indoor wall surface-mounted lamp, E27, white, max. 24W

  • Power= 24 W

Technical specifications

Product type

Wall light

Operating voltage

220 V

240 V

No. of bulbs

1

E-27

24 W

Protection class

I

IP20

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 120 x 210 x 114 mm

n.rel.

Light bulb included

No

Width

210 mm

Height

114 mm

Length

120 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520619 SLV FITU 1002147 Wall light E-27 24 W White

User & Safety Instructions

User & Safety Instructions 2520619 SLV FITU 1002147 Wall light E-27 24 W White

Warranty Terms

Warranty Terms 2520619 SLV FITU 1002147 Wall light E-27 24 W White

Description

The FITU wall light from our MIX & MATCH system is available in different colors. The FITU product family has a wide range of applications. Through the in-built E27 socket, the lamp is suitable for LED and energy-saving bulbs. The electrical connection is made directly to 230V mains voltage.

This text is machine translated.

Hints

Please order bulbs separately.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.