• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV FITU 1002168 Pendant light E-27 60 W Gold

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FITU PD, indoor pendant lamp, E27, soft gold, max. 60W, 5m

  • Power= 60 W

Technical specifications

Product type

Pendant light

Operating voltage

220 V

240 V

No. of bulbs

1

E-27

60 W

Pendulum length (max.)

500 cm

Protection class

II

IP20

Factory colour

Gold

Material

Aluminium

Dim

(Ø x H) 44 mm x 91 mm

n.rel.

Light bulb included

No

Height

91 mm

(Ø)

44 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2519832 SLV FITU 1002168 Pendant light E-27 60 W Gold

User & Safety Instructions

User & Safety Instructions 2519832 SLV FITU 1002168 Pendant light E-27 60 W Gold

Warranty Terms

Warranty Terms 2519832 SLV FITU 1002168 Pendant light E-27 60 W Gold

Description

The FITU pendant lamp with open cable end can be combined with our FITU ceiling rosettes in any color variant. Through the in-built E27 socket, the lamp is suitable for LED and energy-saving bulbs. The pendulum length is 500 cm and can be shortened accordingly during installation. Ready for direct connection to 230V mains voltage.

This text is machine translated.

Hints

Please order bulbs separately.

What kind of Pendant Lights are you looking for?