• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV FITU 1002563 Pendant light LED (monochrome) E-27 60 W Aluminium

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FITU PD E27, indoor pendant light aluminum brushed 5m cable with open cable end.

  • Power= 60 W

Technical specifications

Product type

Pendant light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Pendulum length (max.)

500 cm

Protection class

II

IP20

Factory colour

Aluminium

Material

Aluminium

Dim

(Ø x H) 44 mm x 400 mm

n.rel.

Light bulb included

No

Height

400 mm

(Ø)

44 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2519841 SLV FITU 1002563 Pendant light LED (monochrome) E-27 60 W Aluminium

User & Safety Instructions

User & Safety Instructions 2519841 SLV FITU 1002563 Pendant light LED (monochrome) E-27 60 W Aluminium

Warranty Terms

Warranty Terms 2519841 SLV FITU 1002563 Pendant light LED (monochrome) E-27 60 W Aluminium

Description

The slim version of the FITU pendant lamp with open cable end can be combined in any color variant with our FITU ceiling rosettes. Through the in-built E27 socket, the lamp is suitable for LED and energy-saving bulbs. The pendulum length is 500 cm and can be shortened accordingly during installation. Ready for direct connection to 230V mains voltage.

This text is machine translated.

Hints

Please order bulbs separately.

What kind of Pendant Lights are you looking for?