• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV GLOO PURE 1002002 LED outdoor wall light E-27 23 W Anthracite

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GLOO pure WL, outdoor wall surface-mounted lamp, E27, anthracite, IP44

  • Power= 23 W

Technical specifications

Product type

LED outdoor wall light

Operating voltage

220 V

240 V

No. of bulbs

1

E-27

23 W

Protection class

I

IP44

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W x H) 200 x 335 x 211 mm

n.rel.

Light bulb included

No

Width

335 mm

Height

211 mm

Length

200 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520475 SLV GLOO PURE 1002002 LED outdoor wall light E-27 23 W Anthracite

User & Safety Instructions

User & Safety Instructions 2520475 SLV GLOO PURE 1002002 LED outdoor wall light E-27 23 W Anthracite

Warranty Terms

Warranty Terms 2520475 SLV GLOO PURE 1002002 LED outdoor wall light E-27 23 W Anthracite

Description

The GLOO pure standing lamp consists of a painted aluminum tube which ends in a satin-finish real glass ball. Equipped with a E27 socket, both energy-saving and LED bulbs can be used. It is suitable for outdoor use due to the IP44 protection class. The GLOO pure series also contains wall and floor lamps and can therefore be used universally. An optional ground spike as well as a connection box for safe, electrical connection in the round lamp shaft is available. The connection is made to 230V mains voltage.

This text is machine translated.

Hints

Please order bulbs separately.