• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV GRAFIT 1006178 Wall light E-27 Anthracite

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GRAPHITE E27 round, anthracite wall surface-mounted lamp

Technical specifications

Product type

Wall light

Operating voltage

220 V

240 V

No. of bulbs

1

E-27

Protection class

I

IP44

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W x H) 88 x 170 x 115 mm

n.rel.

Light bulb included

No

Width

170 mm

Height

115 mm

Length

88 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2520626 SLV GRAFIT 1006178 Wall light E-27 Anthracite

Warranty Terms

Warranty Terms 2520626 SLV GRAFIT 1006178 Wall light E-27 Anthracite

Description

The graphite wall surface-mounted light made of aluminum profile impresses with its special effect. The lamp shades consist of a satin acrylic in gray smoked glass optics, which disappears when switched on. It is best suited for outdoor use thanks to the IP44 protection class. THE GRAFIT family includes additional wall lights and poles at different heights. In addition to round shapes, square models are also available. All versions can be equipped with E27 bulbs in individual light color. The poles can be used universally due to the open cable end. An optional ground spike is available for easy installation.

This text is machine translated.

Hints

Please order bulbs separately.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.