• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV Grazia 1008380 LED strip EEC: C (A - G) + solder lugs 24 V DC 5000 mm Warm white 1 pc(s)

1/2
Product type
LED strip
Connectors (LED strips)
+ solder lugs
Colour
Warm white
Total luminous flux
3.350 lm
Colour temperature (max.)
3.000 K
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED strip

Connectors (LED strips)

+ solder lugs

Factory colour

White

Colour

Warm white

Min. colour temperature

3.000 K

Colour temperature type

3000 K

Total luminous flux

3.350 lm

Colour temperature (max.)

3.000 K

24 W

Colour rendering index

80 Ra

Luminous flux (Φ)

3350 lm

Luminous flux (Φ) per unit

670 lm

Operating voltage

24 V DC

Dim

(L x W x H) 5000 x 8 x 1.4 mm

Power consumption

24 W

LED number per unit

8

Width

8 mm

Height

1.4 mm

Length

5000 mm

Unit length

500 cm

C (A - G)

Energy consumption

24 kWh/1000h

No

Weight

92

Protection class

III

Depth

1.4 mm

50000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3344841 SLV Grazia 1008380 LED strip EEC: C (A - G) + solder lugs 24 V DC 5000 mm Warm white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3344841 SLV Grazia 1008380 LED strip EEC: C (A - G) + solder lugs 24 V DC 5000 mm Warm white 1 pc(s)

Description

Use the GRAZIA LED Strip for additional linear lighting, which sets special light accents with 3000K and 670lm/m. At the same time, the efficiency of 138lm/W delivers a sustainable environmental promise. To facilitate connection, the new LED strips have a solder-in cable of 50cm on both sides.

This text is machine translated.