• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV HORN MINI 1000914 LED wall light Built-in LED 1.2 W LED (monochrome) White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 1.2 W
  • Total luminous flux= 70 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED wall light

Operating current

350 mA

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

1 W

1.2 W

Light features

Low recess depth

Radiation angle

5°

Protection class

III

IP20

Factory colour

White

Material

Aluminium

Dim

(Ø x H) 45 mm x 45 mm

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

70 lm

Width

45 mm

Height

45 mm

Length

54 mm

(Ø)

45 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520321 SLV HORN MINI 1000914 LED wall light Built-in LED 1.2 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 2520321 SLV HORN MINI 1000914 LED wall light Built-in LED 1.2 W LED (monochrome) White

Warranty Terms

Warranty Terms 2520321 SLV HORN MINI 1000914 LED wall light Built-in LED 1.2 W LED (monochrome) White

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.