
1/5


Ceiling floodlight
230 V
3
GU10
75 W
75 W
Dimmable
350°
90°
Black
Aluminium
(W x H) 9 cm x 18 cm
n.rel.
1.3280 kg
QPAR111
No
9 cm
18 cm
IP20
I
yes
Datasheet 1680111 SLV Kalu 1000704 Ceiling floodlight GU10 75 W Black
User & Safety Instructions 1680111 SLV Kalu 1000704 Ceiling floodlight GU10 75 W Black
Information 1680111 SLV Kalu 1000704 Ceiling floodlight GU10 75 W Black