• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV Kalu 147321 Ceiling floodlight GU10 White (matt)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kalu QPAR 111 light

  • Symbol image for SLV Kalu 147321 Ceiling floodlight GU10 White (matt)
  • Award image for SLV Kalu 147321 Ceiling floodlight GU10 White (matt)

Technical specifications

Product type

Ceiling floodlight

Operating voltage

230 V

No. of bulbs

3

GU10

Rating per bulb

75 W

Rotation range (max.)

350°

Swivel range (max.)

90°

Factory colour

White (matt)

Material

Aluminium

Dim

(W x H) 9 cm x 18 cm

n.rel.

Weight

1.3200 kg

Light bulb included

Yes

Width

9 cm

Height

18 cm

Protection class

I

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679249 SLV Kalu 147321 Ceiling floodlight GU10 White (matt)

Description

The purist basic design of the Kalu Recessed ceiling lamp is a guarantee for a completely free the light heads, optionally equipped with halogen or suitable LED ES111 light bulbs. The dimming of the light opens up possibilities. Available in several color versions, the kalu ceiling lamp ready for direct connection to 230 V mains voltage. This lamp is suitable for light bulbs of energy classes: E-A++

This text is machine translated.

What kind of Ceiling Floodlights & Spotlights are you looking for?