• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

SLV KALU TRACK High voltage mounting rail light GU10 Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kalu QPAR 111 Light Rail System

  • KALU TRACK, spot for high voltage power rails 3 phases, QPAR111, black, max. 75 W, including 3-phase adapter
  • Symbol image for SLV KALU TRACK High voltage mounting rail light GU10 Black
  • Award image for SLV KALU TRACK High voltage mounting rail light GU10 Black

Technical specifications

Product type

High voltage mounting rail light

Operating voltage

230 V

No. of bulbs

1

GU10

Rating per bulb

75 W

Rotation range (max.)

350°

Swivel range (max.)

90°

Protection class

II

Factory colour

Black

Material

Aluminium

Plastic

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679863 SLV KALU TRACK High voltage mounting rail light GU10 Black

Description

Rotating and swivelling lamp KALU TRACK with matching adapter for 3 phase high voltage rail system. Designed as an extension of the popular KALU series does this rail spotlight the shape of the product family. Because of the installed GU10 base is the spotlight for the recording of LED and halogen-ES111 lighting. All lighting requirements, are alternative versions with GX53 Base, as well as with built-in Philips LED modules for the 1-and 3-phase system is available. This lamp is suitable for light bulbs of energy classes: E-A++

This text is machine translated.