
1/12
LED table lamp
100 V
240 V
1
LED (monochrome)
Built-in LED
6.5 W
6.5 W
Built-in LED
6.5 W
3000 K
Warm white
330 lm
330 lm
Incl. switch
Black
Aluminium
(L x W x H) 180 x 393 x 160 mm
No
n.rel.
Cylindrical
Yes
393 mm
160 mm
180 mm
yes
Certified by EU Garan
Datasheet 2520756 SLV KARPO 1001461 LED table lamp LED (monochrome) Built-in LED 6.5 W Black
User & Safety Instructions 2520756 SLV KARPO 1001461 LED table lamp LED (monochrome) Built-in LED 6.5 W Black
Warranty Terms 2520756 SLV KARPO 1001461 LED table lamp LED (monochrome) Built-in LED 6.5 W Black