
1/3
LED wall light
100 V
240 V
1
LED (monochrome)
Built-in LED
9.5 W
9.5 W
Swivelling
40°
I
IP20
Black
Aluminium
(L x W x H) 90 x 125 x 75 mm
n.rel.
Cylindrical
Warm white
Yes
3000 K
480 lm
480 lm
125 mm
75 mm
90 mm
yes
Certified by EU Garan
Datasheet 2520315 SLV KARPO 30 152330 LED wall light Built-in LED 9.5 W LED (monochrome) Black
User & Safety Instructions 2520315 SLV KARPO 30 152330 LED wall light Built-in LED 9.5 W LED (monochrome) Black
Warranty Terms 2520315 SLV KARPO 30 152330 LED wall light Built-in LED 9.5 W LED (monochrome) Black
The necessary accessories are required to use the article as described.