
1/3
LED wall light
100 V
240 V
1
LED (monochrome)
Built-in LED
9.5 W
9.5 W
adjustable
40°
I
IP20
White
Aluminium
(L x W x H) 90 x 125 x 75 mm
n.rel.
Cylindrical
Warm white
Yes
3000 K
530 lm
530 lm
125 mm
75 mm
90 mm
yes
Certified by EU Garan
Datasheet 2520316 SLV KARPO 30 152331 LED wall light Built-in LED 9.5 W LED (monochrome) White
User & Safety Instructions 2520316 SLV KARPO 30 152331 LED wall light Built-in LED 9.5 W LED (monochrome) White
Warranty Terms 2520316 SLV KARPO 30 152331 LED wall light Built-in LED 9.5 W LED (monochrome) White
The necessary accessories are required to use the article as described.