• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV KARPO 30 152341 LED wall light Built-in LED 6 W LED (monochrome) White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 6 W
  • Total luminous flux= 380 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED wall light

Operating voltage

100 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

6 W

6 W

Light features

Swivelling

Radiation angle

40°

Protection class

I

IP20

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 90 x 125 x 75 mm

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

380 lm

380 lm

Width

125 mm

Height

75 mm

Length

90 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520317 SLV KARPO 30 152341 LED wall light Built-in LED 6 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 2520317 SLV KARPO 30 152341 LED wall light Built-in LED 6 W LED (monochrome) White

Warranty Terms

Warranty Terms 2520317 SLV KARPO 30 152341 LED wall light Built-in LED 6 W LED (monochrome) White

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.