• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV L-LINE 120 1001304 LED wall light Built-in LED 18.5 W LED (monochrome) Silver

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 18.5 W
  • Total luminous flux= 1650 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED wall light

Operating voltage

220 V

240 V

No. of bulbs

2

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

18.5 W

18.5 W

Protection class

I

IP44

Factory colour

Silver

Material

Aluminium

Dim

(L x W x H) 1178 x 70 x 70 mm

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

1650 lm

1650 lm

Width

70 mm

Height

70 mm

Length

1178 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520330 SLV L-LINE 120 1001304 LED wall light Built-in LED 18.5 W LED (monochrome) Silver

User & Safety Instructions

User & Safety Instructions 2520330 SLV L-LINE 120 1001304 LED wall light Built-in LED 18.5 W LED (monochrome) Silver

Warranty Terms

Warranty Terms 2520330 SLV L-LINE 120 1001304 LED wall light Built-in LED 18.5 W LED (monochrome) Silver

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.