• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV LED SPOT 1004649 LED outdoor wall light LED (monochrome) Built-in LED 6 W Anthracite

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 6 W Total luminous flux= 400 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor wall light

Operating voltage

100 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

6 W

6 W

3000 K

Colour

Warm white

400 lm

Total luminous flux

400 lm

Protection class

I

IP55

Factory colour

Anthracite

Material

Aluminium

Dim

(Ø x H) 60 mm x 60 mm

n.rel.

Light bulb included

Yes

Width

1110 mm

Height

60 mm

Length

80 mm

(Ø)

60 mm

Radiation angle

40°

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2520455 SLV LED SPOT 1004649 LED outdoor wall light LED (monochrome) Built-in LED 6 W Anthracite

Warranty Terms

Warranty Terms 2520455 SLV LED SPOT 1004649 LED outdoor wall light LED (monochrome) Built-in LED 6 W Anthracite