• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV MAGANDA 1004970 LED table lamp Built-in LED 4.8 W Chrome

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MAGANDA TL, indoor LED table lamp chrome CCT switch 2700/3000/4000K

  • Power= 4.8 W Total luminous flux= 45 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED table lamp

Operating voltage

100 V

240 V

No. of bulbs

1

Built-in LED

Rating per bulb

4.8 W

4.8 W

Base (reading light)

Built-in LED

Power (reading light)

4.8 W

3000 K

Colour

Warm white

45 lm

Total luminous flux

45 lm

Light features

Selectable colour

Protection class

IP44

Factory colour

Chrome

Material

Steel

Dim

(Ø x H) 216 mm x 216 mm

Wireless charging

No

n.rel.

Light bulb included

Yes

Width

216 mm

Height

216 mm

Length

405 mm

(Ø)

216 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2520714 SLV MAGANDA 1004970 LED table lamp Built-in LED 4.8 W Chrome

Warranty Terms

Warranty Terms 2520714 SLV MAGANDA 1004970 LED table lamp Built-in LED 4.8 W Chrome

Description

The indoor LED table lamp MAGANDA TL with 3x optical magnification is now available with CCT switch. You can thus set three light temperatures for this bathroom lamp (2700/3000/4000 Kelvin). The MAGANDA TL is made of steel and available in chrome. With an expected service life of 50,000 hours, this indoor LED table lamp, with an IP protection class of IP44, is sustainable and low maintenance.

This text is machine translated.