• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV MAGANDA 1004971 LED wall light Built-in LED 4.8 W Chrome

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 4.8 W
  • Total luminous flux= 45.4 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED wall light

Operating voltage

100 V

240 V

No. of bulbs

1

Built-in LED

4.8 W

Protection class

I

IP44

Factory colour

Chrome

Material

Steel

Dim

(Ø x H) 216 mm x 216 mm

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

45.4 lm

Width

216 mm

Height

216 mm

Length

280 mm

(Ø)

216 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2520318 SLV MAGANDA 1004971 LED wall light Built-in LED 4.8 W Chrome

Warranty Terms

Warranty Terms 2520318 SLV MAGANDA 1004971 LED wall light Built-in LED 4.8 W Chrome

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.