Datasheet 2520032 SLV MANA BASE 1004969 Wall bracket Black
User & Safety Instructions
User & Safety Instructions 2520032 SLV MANA BASE 1004969 Wall bracket Black
Description
The base without LED module is also available for wall installation of THE MANA felt screens. Thus, THE MANA screens can be installed as cloud in offices or living rooms with and without lighting on the wall. The connection between the screen and the base is made by a simple click system. Please note that you must combine THE MANA BASE with the matching MANA shield (1004660, 100466, 1004662, 1004663).
This text is machine translated.
Hints
Please order bulbs separately.
Description
The base without LED module is also available for wall installation of THE MANA felt screens. Thus, THE MANA screens can be installed as cloud in offices or living rooms with and without lighting on the wall. The connection between the screen and the base is made by a simple click system. Please note that you must combine THE MANA BASE with the matching MANA shield (1004660, 100466, 1004662, 1004663).
This text is machine translated.
Hints
Please order bulbs separately.
What kind of Light Mounting Accessories are you looking for?