• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV MANA OUT 1002902 Wall light Built-in LED 12 W LED (monochrome) Brown

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MANA OUT, outdoor wall surface-mounted lamp, rust, 3000K, IP65, dimmable

  • Power= 12 W
  • Total luminous flux= 650 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Wall light

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

12 W

IP65

Factory colour

Brown

Material

Aluminium

Weight

2.3 kg

Dim

(L x W x H) 160 x 160 x 93 mm

n.rel.

Type

Rectangular

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

650 lm

Width

160 mm

Height

93 mm

Length

160 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2253886 SLV MANA OUT 1002902 Wall light Built-in LED 12 W LED (monochrome) Brown

User & Safety Instructions

User & Safety Instructions 2253886 SLV MANA OUT 1002902 Wall light Built-in LED 12 W LED (monochrome) Brown

Warranty Terms

Warranty Terms 2253886 SLV MANA OUT 1002902 Wall light Built-in LED 12 W LED (monochrome) Brown

Description

The elegant up/down wall lamp MANA OUT WL consists of an aluminum construction and is equipped with warm white high power LED. The built-in LED driver connects the light, available in rust and anthracite, directly to 230V mains voltage. This light contains built-in LED lamps.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.