• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV MERADO FLOOD 1001472 LED wall light Built-in LED 40 W LED (monochrome) White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MERADO FLOOD WL, LED indoor wall-mounted lamp, white, 4000K, 40°

  • Power= 40 W
  • Total luminous flux= 3200 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED wall light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

40 W

40 W

Protection class

I

IP20

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 175 x 100 x 226 mm

n.rel.

Colour

Neutral white

Light bulb included

Yes

4000 K

Total luminous flux

3200 lm

Width

100 mm

Height

226 mm

Length

175 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520332 SLV MERADO FLOOD 1001472 LED wall light Built-in LED 40 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 2520332 SLV MERADO FLOOD 1001472 LED wall light Built-in LED 40 W LED (monochrome) White

Warranty Terms

Warranty Terms 2520332 SLV MERADO FLOOD 1001472 LED wall light Built-in LED 40 W LED (monochrome) White

Description

The MEARDO FLOOD is a classic wallwasher paired with modern LED technology. The electrical connection of the lamp made of aluminum and glass is done by the driver directly at 230V mains voltage. The MERADO FLOOD is available in black and white housing color, as well as in warm white and neutral white design. In addition to the wall mounting version, versions with 3Phasen busbar system adapter are also available. This light contains built-in LED lamps.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.