
1/5
Pendant light
220 V
240 V
1
E-27
60 W
60 W
Incl. suspension
250 cm
I
IP44
Anthracite
Aluminium
(Ø x L) 230 mm x 270 mm
n.rel.
No
270 mm
230 mm
yes
Certified by EU Garan
Datasheet 2519811 SLV MOLAT 1000821 Pendant light E-27 60 W Anthracite
User & Safety Instructions 2519811 SLV MOLAT 1000821 Pendant light E-27 60 W Anthracite
Warranty Terms 2519811 SLV MOLAT 1000821 Pendant light E-27 60 W Anthracite