• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV MYRA DISPLAY 233134 LED outdoor wall light GU10 50 W Grey

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MYRA DISPLAY, outdoor wall light, QPAR51, IP55, silver gray, Curved, max. 50W

  • Power= 50 W

Technical specifications

Product type

LED outdoor wall light

No. of bulbs

1

GU10

50 W

Protection class

I

IP55

Factory colour

Grey

Material

Aluminium

Dim

(L x W x H) 80 x 780 x 70 mm

n.rel.

Light bulb included

No

Width

780 mm

Height

70 mm

Length

80 mm

Outside Ø

70 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520743 SLV MYRA DISPLAY 233134 LED outdoor wall light GU10 50 W Grey

User & Safety Instructions

User & Safety Instructions 2520743 SLV MYRA DISPLAY 233134 LED outdoor wall light GU10 50 W Grey

Warranty Terms

Warranty Terms 2520743 SLV MYRA DISPLAY 233134 LED outdoor wall light GU10 50 W Grey

Description

The curved display light of THE MYRA series consists of painted aluminum and glass, which covers the illuminant. The light head mounted on the bent boom can be rotated and swiveled. It is suitable for outdoor use due to the IP55 degree of protection. The light available in several color versions is connected to 230V mains voltage. THE MYRA series also contains standing and wall lamps and can therefore be used universally.

This text is machine translated.

Hints

Please order bulbs separately.