• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV NUMINOS XS 1005614 Diffusor White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(Ø x H) 32 mm x 32 mm

Product type

Diffusor

Factory colour

White

n.rel.

Weight

0.0020 kg

Material

Plastic

Width

32.0000 mm

Height

32 mm

Length

2 mm

Depth

32.0000 mm

(Ø)

32 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2520567 SLV NUMINOS XS 1005614 Diffusor White

Description

Do you want to create individual solutions from a variety of downlights, performance classes, light strengths and colors, half-scattering angles and other features? And with a uniform lighting and design concept? The freely configurable and combinable NUMINOS® lighting system offers over a thousand possibilities. Like this frosted diffuser, which provides a much more diffuse and softer light. When do you decide on the modular diversity of SLV?

This text is machine translated.