• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV NUMINOS XS 1005615 Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(Ø x H) 32 mm x 32 mm

Product type

Diffusor

Factory colour

Black

n.rel.

Weight

0.0020 kg

Material

Aluminium

Width

32.0000 mm

Height

32 mm

Length

2 mm

Depth

32.0000 mm

(Ø)

32 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2520568 SLV NUMINOS XS 1005615 Black

Description

Do you want to create individual solutions from a variety of downlights, performance classes, light strengths and colors, half-scattering angles and other features? And with a uniform lighting and design concept? The freely configurable and combinable NUMINOS® lighting system offers over a thousand possibilities. Like this diffuser, which uses a honeycomb grid to ensure that the light emitted is perceived as less blinding and that the light beam is limited. When do you decide on the modular diversity of SLV?

This text is machine translated.