• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV ONE 40 1002917 LED wall light Built-in LED 14 W LED (monochrome) White

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ONE 40 DALI, indoor LED wall-mounted lamp, white, 3000/4000K

  • Power= 14 W
  • Total luminous flux= 720 lm
  • Colour temperature= 4000 K
  • Warm white to neutral white

Technical specifications

Product type

LED wall light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

14 W

14 W

Light features

Dimmable

Protection class

I

IP20

Factory colour

White

Material

Aluminium

Dim

(Ø x H) 400 mm x 400 mm

n.rel.

Type

Circular

Colour

Warm white to neutral white

Light bulb included

Yes

4000 K

Total luminous flux

720 lm

720 lm

Width

400 mm

Height

400 mm

Length

75 mm

(Ø)

400 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520268 SLV ONE 40 1002917 LED wall light Built-in LED 14 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 2520268 SLV ONE 40 1002917 LED wall light Built-in LED 14 W LED (monochrome) White

Warranty Terms

Warranty Terms 2520268 SLV ONE 40 1002917 LED wall light Built-in LED 14 W LED (monochrome) White

Description

Reduced, modern and elegant, the design of the ONE family of lights draws all attention to itself. Due to their expected LED life of 30,000 hours, the circular lights are also extremely sustainable. Use the ONE 40 DALI indoor LED wall-mounted lamp white for a particularly pleasant DALI dimmable light, which can be switched with the light color. For this purpose, the light, which can be aligned in different room dimensions, offers a high color reproduction index of over 80. The low-maintenance lamp is suitable for the hotel industry and gastronomy as well as for living rooms. Experience light with SLV – for 40 years your reliable partner for indoor lights of all kinds.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.