• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV ONE TRIPLE 1002914 Pendant light LED (monochrome) Bulb cannot be changed 65 W White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ONE TRIPLE DALI, Indoor LED pendant lamp, white, 3000/4000K

  • Power= 65 W Total luminous flux= 4200 lm Warm white, Cool white

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Bulb cannot be changed

Rating per bulb

65 W

65 W

Light features

Dimmable

Protection class

I

Factory colour

White

Material

Aluminium

Weight

4.50 kg

Dim

(Ø x H) 800 mm x 30 mm

n.rel.

Type

Ring

Colour

Warm white

Cool white

Light bulb included

Yes

Total luminous flux

4200 lm

4200 lm

Width

800 mm

Height

30 mm

Depth

30 mm

(Ø)

800 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2253895 SLV ONE TRIPLE 1002914 Pendant light LED (monochrome) Bulb cannot be changed 65 W White

User & Safety Instructions

User & Safety Instructions 2253895 SLV ONE TRIPLE 1002914 Pendant light LED (monochrome) Bulb cannot be changed 65 W White

Warranty Terms

Warranty Terms 2253895 SLV ONE TRIPLE 1002914 Pendant light LED (monochrome) Bulb cannot be changed 65 W White

Description

Especially pleasant DALI dimmable light for your rooms in combination with unusual design? This is exactly what the ONE family of lights stands for! Whether as wall light or pendant light, the ONE brings each room into the right light. This wall surface-mounted lamp is sustainable and low-maintenance due to an expected service life of 30,000 hours.

This text is machine translated.

What kind of Pendant Lights are you looking for?