• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV OVALISK SENSOR 1004679 Outdoor wall light LED (monochrome) Built-in LED Anthracite

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Outdoor wall light

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Light features

Incl. sensor

Protection class

IP65

Factory colour

Anthracite

Material

Glass

n.rel.

Light bulb included

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2464491 SLV OVALISK SENSOR 1004679 Outdoor wall light LED (monochrome) Built-in LED Anthracite

User & Safety Instructions

User & Safety Instructions 2464491 SLV OVALISK SENSOR 1004679 Outdoor wall light LED (monochrome) Built-in LED Anthracite

User & Safety Instructions 2464491 SLV OVALISK SENSOR 1004679 Outdoor wall light LED (monochrome) Built-in LED Anthracite

Warranty Terms

Warranty Terms 2464491 SLV OVALISK SENSOR 1004679 Outdoor wall light LED (monochrome) Built-in LED Anthracite

Description

Real glass and perfectly formed design, which has something to play through the combination of different materials and formal languages: The lights of the OVALISK family are modern catches of eyes in every outside area of upscale homes and gastronomic establishments. Thus OVALISK not only shines through a high-quality optics, but can also point through the simple installation and flexibly selectable light color (3000/400K) via CCT switch. And thanks to its high IP protection class 65, OVALISK is also optimally protected against wind and weather. Not to forget the LED sensor in anthracite, which reliably detects every movement. Light duration and sensitivity can be set individually.

This text is machine translated.